
ISL95869HRTZ-T | |
|---|---|
DigiKey Part Number | 20-ISL95869HRTZ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL95869HRTZ-T |
Description | 3-PHASE VOLT REG FOR IMVP9 32LD |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP9 Voltage Regulator IC 1 Output 32-TQFN (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Applications | Controller, Intel IMVP9 | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 0V ~ 2.74V | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,97849 € | 17 870,94 € |
| Unit Price without VAT: | 2,97849 € |
|---|---|
| Unit Price with VAT: | 3,60397 € |


