
ISL97635AIRZ-T | |
|---|---|
DigiKey Part Number | ISL97635AIRZ-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL97635AIRZ-T |
Description | IC LED DRVR RGLTR PWM 35MA 24QFN |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 35mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ISL97635AIRZ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 34.5V | |
Current - Output / Channel | 35mA | |
Frequency | 600kHz, 1.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |

