Parametric Equivalent
Parametric Equivalent

IW7039A-00-QFN4-A | |
|---|---|
DigiKey Part Number | 1695-IW7039A-00-QFN4-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW7039A-00-QFN4-A |
Description | IC LED DRIVER LINEAR 48QFN |
Customer Reference | |
Detailed Description | LED Driver IC 32 Output Linear Analog, PWM Dimming 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 32 | |
Voltage - Supply (Min) | 9V | |
Voltage - Supply (Max) | 16V | |
Voltage - Output | 65V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |


