
M3030RFGPFP#U3 | |
|---|---|
DigiKey Part Number | 559-M3030RFGPFP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M3030RFGPFP#U3 |
Description | 16BIT MCU M16C/30P |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 18x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Supplier Device Package | - | |
Package / Case | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 9,29758 € | 613,64 € |
| Unit Price without VAT: | 9,29758 € |
|---|---|
| Unit Price with VAT: | 11,25007 € |

