
MK2727S | |
|---|---|
DigiKey Part Number | MK2727S-ND |
Manufacturer | |
Manufacturer Product Number | MK2727S |
Description | IC VCXO/PLL CLK SYNTH 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer, VCXO IC 27MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 27MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.75V ~ 5.25V |
Type PLL Clock Synthesizer, VCXO | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

