
NP35N04YUG-E1-AY | |
|---|---|
DigiKey Part Number | NP35N04YUG-E1-AYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NP35N04YUG-E1-AY |
Description | MOSFET N-CH 40V 35A 8HSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 1W (Ta), 77W (Tc) Surface Mount 8-HSON |
Datasheet | Datasheet |
EDA/CAD Models | NP35N04YUG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 10mOhm @ 17.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 54 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2850 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 77W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSON | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62376 € | 1 559,40 € |
| 5 000 | 0,60242 € | 3 012,10 € |
| Unit Price without VAT: | 0,62376 € |
|---|---|
| Unit Price with VAT: | 0,75475 € |

