N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 (MP-3ZP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 (MP-3ZP)
TO-252-3, DPak

NP90N04VDK-E1-AY

DigiKey Part Number
559-NP90N04VDK-E1-AYTR-ND - Tape & Reel (TR)
559-NP90N04VDK-E1-AYCT-ND - Cut Tape (CT)
559-NP90N04VDK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP90N04VDK-E1-AY
Description
POWER DEVICE AUTOMOTIVE MOS MP-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 90A (Tc) 1.2W (Ta), 147W (Tc) Surface Mount TO-252 (MP-3ZP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.8mOhm @ 45A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
102 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5850 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.2W (Ta), 147W (Tc)
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (MP-3ZP)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 753
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,47000 €2,47 €
101,60100 €16,01 €
1001,10350 €110,35 €
5000,90986 €454,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,74864 €1 871,60 €
5 0000,74334 €3 716,70 €
Manufacturers Standard Package
Unit Price without VAT:2,47000 €
Unit Price with VAT:2,98870 €