Direct

R5F1006AASP#X0 | |
|---|---|
DigiKey Part Number | R5F1006AASP#X0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F1006AASP#X0 |
Description | IC MCU 16BIT 16KB FLASH 20LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 16KB (16K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1006AASP#X0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |


