
R5F100EHANA#40 | |
|---|---|
DigiKey Part Number | 559-R5F100EHANA#40TR-ND - Tape & Reel (TR) 559-R5F100EHANA#40CT-ND - Cut Tape (CT) 559-R5F100EHANA#40DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100EHANA#40 |
Description | IC MCU 16BIT 192KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 192KB (192K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,56000 € | 2,56 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,70600 € | 42,65 € |
| 100 | 1,52270 € | 152,27 € |
| 250 | 1,43600 € | 359,00 € |
| 500 | 1,38394 € | 691,97 € |
| 1 000 | 1,34125 € | 1 341,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,29630 € | 3 240,75 € |
| 5 000 | 1,26927 € | 6 346,35 € |
| Unit Price without VAT: | 2,56000 € |
|---|---|
| Unit Price with VAT: | 3,09760 € |

