
R5F107DEGSP#V0 | |
|---|---|
DigiKey Part Number | R5F107DEGSP#V0-ND |
Manufacturer | |
Manufacturer Product Number | R5F107DEGSP#V0 |
Description | IC MCU 16BIT 64KB FLASH 38SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1A Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 38-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F107DEGSP#V0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 11x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-SSOP | |
Package / Case | 38-SSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57700 € | 25,77 € |
| 25 | 2,36880 € | 59,22 € |
| 240 | 2,03483 € | 488,36 € |
| 480 | 1,96827 € | 944,77 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,12610 € |

