Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F526TBCGFN#50 | |
|---|---|
DigiKey Part Number | 559-R5F526TBCGFN#50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5F526TBCGFN#50 |
Description | RX26TROM256RAM64LFQFP80PGA,CAN-F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX26T Microcontroller IC 32-Bit 120MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 62 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LFQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,77863 € | 3 778,63 € |
| Unit Price without VAT: | 3,77863 € |
|---|---|
| Unit Price with VAT: | 4,57214 € |


