Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R5F566TAEDFF#10 | |
|---|---|
DigiKey Part Number | 559-R5F566TAEDFF#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F566TAEDFF#10 |
Description | IC MCU 32BIT 256KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RXv3 RX66T Microcontroller IC 32-Bit 160MHz 256KB (256K x 8) FLASH 80-LQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, EBI/EMI, I2C, LINbus, MMC/SD, SCI, SPI, SSI, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 19x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 3,78606 € | 2 725,96 € |
| Unit Price without VAT: | 3,78606 € |
|---|---|
| Unit Price with VAT: | 4,58113 € |



