G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7F701379EAFP-C#BA2

DigiKey Part Number
559-R7F701379EAFP-C#BA2-ND
Manufacturer
Manufacturer Product Number
R7F701379EAFP-C#BA2
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
G3M RH850/P1M-E Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 144-LFQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
G3M
Core Size
32-Bit
Speed
160MHz
Connectivity
CANbus, CSI, FlexRay, LINbus, PSI5, UART/USART
Peripherals
DMA, Temp Sensor, WDT
Number of I/O
86
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
192K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 24x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
144-LFQFP (20x20)
Package / Case
144-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,91000 €17,91 €
1014,31300 €143,13 €
2513,41360 €335,34 €
10012,42590 €1 242,59 €
48011,68633 €5 609,44 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,91000 €
Unit Price with VAT:21,67110 €