MFR Recommended

R7F7015873AFD-C#KA3 | |
|---|---|
DigiKey Part Number | 559-R7F7015873AFD-C#KA3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R7F7015873AFD-C#KA3 |
Description | IC MCU 32BIT 2MB FLASH 176LFQFP |
Customer Reference | |
Detailed Description | RH850G3KH RH850 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 176-LFQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Core Processor | RH850G3KH | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 150 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 28x10b, 32x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 176-LFQFP (24x24) | |
Package / Case | 176-LQFP | |
Base Product Number |


