R9A09G087M44GBG#AC0 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 60
Unit Price: 54,73000 €
Datasheet
ARM® Cortex®-A55 Microprocessor IC RZ/N2H 4 Core, 64-Bit 1.2GHz 576-FBGA (21x21)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R9A09G087M44GBG#AC0

DigiKey Part Number
559-R9A09G087M44GBG#AC0-ND
Manufacturer
Manufacturer Product Number
R9A09G087M44GBG#AC0
Description
RZ/N2H FCBGA576 SINGLE CA55 NONS
Customer Reference
Detailed Description
ARM® Cortex®-A55 Microprocessor IC RZ/N2H 4 Core, 64-Bit 1.2GHz 576-FBGA (21x21)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM® Cortex®-A55
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.2GHz
Co-Processors/DSP
ARM® Cortex®-R52
RAM Controllers
LPDDR4, LPDDR4x
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100/1000Mbps (4)
SATA
-
USB
USB 2.0 (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Security Features
-
Mounting Type
Surface Mount
Package / Case
576-FBGA
Supplier Device Package
576-FBGA (21x21)
Additional Interfaces
DMA, I2C, I2S, MMC/SD/SDIO, PCIe, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types