
RA81F5288STGBX#BC0 | |
|---|---|
DigiKey Part Number | 800-RA81F5288STGBX#BC0-ND |
Manufacturer | |
Manufacturer Product Number | RA81F5288STGBX#BC0 |
Description | IC RF TXRX CELLULAR 118FCCSP |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular 26.5GHz ~ 29.5GHz 118-VFBGA |
EDA/CAD Models | RA81F5288STGBX#BC0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
Type | TxRx Only | |
RF Family/Standard | Cellular | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.4V ~ 2.6V, 3V ~ 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 118-VFBGA | |
Supplier Device Package | 118-FCCSP (5.1x5.1) | |
Base Product Number |

