
RJM0603JSC-00#13 | |
|---|---|
DigiKey Part Number | RJM0603JSC-00#13-ND |
Manufacturer | |
Manufacturer Product Number | RJM0603JSC-00#13 |
Description | MOSFET 3N/3P-CH 60V 20A 20HSOP |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 54W Surface Mount 20-HSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 3 N and 3 P-Channel (3-Phase Bridge) | |
FET Feature | Logic Level Gate, 4.5V Drive | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 43nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2600pF @ 10V | |
Power - Max | 54W | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | |
Supplier Device Package | 20-HSOP | |
Base Product Number |

