
RQA0009SXAQS#H1 | |
|---|---|
DigiKey Part Number | RQA0009SXAQS#H1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RQA0009SXAQS#H1 |
Description | MOSFET N-CH 16V 3.2A UPAK |
Customer Reference | |
Detailed Description | N-Channel 16 V 3.2A (Ta) 15W (Tc) Surface Mount UPAK |
Category | Vgs(th) (Max) @ Id 800mV @ 1mA |
Mfr | Vgs (Max) ±5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 76 pF @ 0 V |
Part Status Obsolete | Power Dissipation (Max) 15W (Tc) |
FET Type | Operating Temperature 150°C |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 16 V | Supplier Device Package UPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |

