
RTKA223012DR0060BU | |
|---|---|
DigiKey Part Number | 20-RTKA223012DR0060BU-ND |
Manufacturer | |
Manufacturer Product Number | RTKA223012DR0060BU |
Description | EVAL BOARD FOR RAA223012 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RAA223012 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 750mW | |
Voltage - Output | -5V or 5V | |
Current - Output | 150mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Boost, Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | RAA223012 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,71000 € | 67,71 € |
| Unit Price without VAT: | 67,71000 € |
|---|---|
| Unit Price with VAT: | 81,92910 € |



