
SLG59M1456V | |
|---|---|
DigiKey Part Number | 1827-1062-2-ND - Tape & Reel (TR) 1827-1062-1-ND - Cut Tape (CT) 1827-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1456V |
Description | IC PWR SWITCH N-CHAN 1:1 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A 8-FC-TDFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Voltage - Load | - | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 5.5V | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 7.8mOhm | |
Input Type | CMOS | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-FC-TDFN (1.5x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,65300 € | 6,53 € |
| 25 | 0,58960 € | 14,74 € |
| 100 | 0,52010 € | 52,01 € |
| 250 | 0,48688 € | 121,72 € |
| 500 | 0,46688 € | 233,44 € |
| 1 000 | 0,45039 € | 450,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,43003 € | 1 290,09 € |
| 6 000 | 0,42007 € | 2 520,42 € |
| 9 000 | 0,41508 € | 3 735,72 € |
| 15 000 | 0,40955 € | 6 143,25 € |
| 21 000 | 0,40632 € | 8 532,72 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

