
SLG59M1545V | |
|---|---|
DigiKey Part Number | 1827-1073-2-ND - Tape & Reel (TR) 1827-1073-1-ND - Cut Tape (CT) 1827-1073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLG59M1545V |
Description | IC PWR SWITCH N-CHANNEL 1:1 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.5A 8-STDFN (1x1.6) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 17mOhm |
Part Status Active | Input Type CMOS |
Switch Type | Operating Temperature -20°C ~ 70°C (TA) |
Number of Outputs 1 | Mounting Type Surface Mount |
Ratio - Input:Output 1:1 | Supplier Device Package 8-STDFN (1x1.6) |
Output Configuration High Side | Package / Case |
Output Type N-Channel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,46100 € | 4,61 € |
| 25 | 0,41520 € | 10,38 € |
| 100 | 0,36350 € | 36,35 € |
| 250 | 0,33896 € | 84,74 € |
| 500 | 0,32416 € | 162,08 € |
| 1 000 | 0,31195 € | 311,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,29688 € | 890,64 € |
| 6 000 | 0,28951 € | 1 737,06 € |
| 9 000 | 0,28582 € | 2 572,38 € |
| 15 000 | 0,28173 € | 4 225,95 € |
| 21 000 | 0,27934 € | 5 866,14 € |
| 30 000 | 0,27704 € | 8 311,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

