
TW2837-BB1-GR | |
|---|---|
DigiKey Part Number | TW2837-BB1-GR-ND |
Manufacturer | |
Manufacturer Product Number | TW2837-BB1-GR |
Description | IC AUDIO/VIDEO CTRLR 256LBGA |
Customer Reference | |
Detailed Description | Video Controller IC I2S NTSC, PAL 256-LBGA Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Controller | |
Applications | Consumer Video | |
Standards | NTSC, PAL | |
Control Interface | I2S | |
Voltage - Supply | 2.0V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA | |
Supplier Device Package | 256-LBGA | |
Base Product Number |

