
TW2871-BB1-CR | |
|---|---|
DigiKey Part Number | TW2871-BB1-CR-ND |
Manufacturer | |
Manufacturer Product Number | TW2871-BB1-CR |
Description | IC VIDEO SIGNAL PROCESSOR |
Customer Reference | |
Detailed Description | Video LSI IC GPIO, I2C, Parallel Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | LSI | |
Applications | Video Display | |
Standards | - | |
Control Interface | GPIO, I2C, Parallel | |
Voltage - Supply | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |

