Video Processor IC GPIO, I2C NTSC, PAL, SECAM 100-TQFP (12x12) Package
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW8824-TA1-CRT

DigiKey Part Number
TW8824-TA1-CRTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TW8824-TA1-CRT
Description
IC VIDEO PROCESSOR 100TQFP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Video Processor IC GPIO, I2C NTSC, PAL, SECAM 100-TQFP (12x12) Package
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Processor
Applications
Video Display
Standards
NTSC, PAL, SECAM
Control Interface
GPIO, I2C
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
100-TQFP
Supplier Device Package
100-TQFP (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,95436 €5 954,36 €
Manufacturers Standard Package
Unit Price without VAT:5,95436 €
Unit Price with VAT:7,20478 €