
TW8832SAT-LB1-GRSHT | |
|---|---|
DigiKey Part Number | TW8832SAT-LB1-GRSHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TW8832SAT-LB1-GRSHT |
Description | IC VIDEO LCD CONTROLLER 80LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Controller IC I2C, Serial, SPI NTSC, PAL, SECAM 80-LQFP (10x10) Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Controller | |
Applications | Consumer Video | |
Standards | NTSC, PAL, SECAM | |
Control Interface | I2C, Serial, SPI | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,96081 € | 6 960,81 € |
| Unit Price without VAT: | 6,96081 € |
|---|---|
| Unit Price with VAT: | 8,42258 € |

