
UPC1251GR-9LG-E1-A | |
|---|---|
DigiKey Part Number | 559-UPC1251GR-9LG-E1-ATR-ND - Tape & Reel (TR) 559-UPC1251GR-9LG-E1-ACT-ND - Cut Tape (CT) 559-UPC1251GR-9LG-E1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC1251GR-9LG-E1-A |
Description | UPC1251GR-9LG-E1-A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Current - Input Bias | 14 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 700µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,54100 € | 5,41 € |
| 25 | 0,48760 € | 12,19 € |
| 100 | 0,42880 € | 42,88 € |
| 250 | 0,40052 € | 100,13 € |
| 500 | 0,38352 € | 191,76 € |
| 1 000 | 0,36953 € | 369,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,35476 € | 886,90 € |
| 5 000 | 0,34585 € | 1 729,25 € |
| 7 500 | 0,34139 € | 2 560,43 € |
| 12 500 | 0,33645 € | 4 205,62 € |
| 17 500 | 0,33357 € | 5 837,47 € |
| 25 000 | 0,33079 € | 8 269,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,91960 € |

