
UPC844G2(21)-E2-AX | |
|---|---|
DigiKey Part Number | 559-UPC844G2(21)-E2-AXTR-ND - Tape & Reel (TR) 559-UPC844G2(21)-E2-AXCT-ND - Cut Tape (CT) 559-UPC844G2(21)-E2-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UPC844G2(21)-E2-AX |
Description | UPC844G2(21)-E2-AX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull | |
Slew Rate | 8.5V/µs | |
Gain Bandwidth Product | 3.5 MHz | |
Current - Input Bias | 130 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.88mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,09468 € | 2 736,70 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,31890 € |

