
UPD70F3376AM2GCA1-UEU-QS-AX | |
|---|---|
DigiKey Part Number | 559-UPD70F3376AM2GCA1-UEU-QS-AX-ND |
Manufacturer | |
Manufacturer Product Number | UPD70F3376AM2GCA1-UEU-QS-AX |
Description | IC MCU 32BIT 384KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | V850ES V850ES/FG3 Microcontroller IC 32-Bit 48MHz 384KB (384K x 8) FLASH 100-LFQFP (14x14) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | V850ES | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | CANbus, CSI, EBI/EMI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V ~ 5.5V | |
Data Converters | A/D 16x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |

