V850ES V850ES/Jx3-L Microcontroller IC 32-Bit 20MHz 1MB (1M x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UPD70F3842GC-UEU-AX

DigiKey Part Number
UPD70F3842GC-UEU-AX-ND
Manufacturer
Manufacturer Product Number
UPD70F3842GC-UEU-AX
Description
IC MCU 32BIT 1MB FLASH 100LQFP
Customer Reference
Detailed Description
V850ES V850ES/Jx3-L Microcontroller IC 32-Bit 20MHz 1MB (1M x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
83
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
80K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b; D/A 2x8b
Core Processor
V850ES
Oscillator Type
Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
CSI, EBI/EMI, I2C, UART/USART
Package / Case
100-LQFP
Peripherals
DMA, LVD, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.