XLJ328033.330000X is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,29000 €
Datasheet
33.33 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XLJ328033.330000X

DigiKey Part Number
800-XLJ328033.330000XTR-ND - Tape & Reel (TR)
800-XLJ328033.330000XCT-ND - Cut Tape (CT)
800-XLJ328033.330000XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XLJ328033.330000X
Description
XTAL OSC XO 33.3300MHZ LVCMOS
Customer Reference
Detailed Description
33.33 MHz XO (Standard) LVCMOS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVCMOS
Voltage - Supply
2.5V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
25mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,15000 €2,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,45445 €2 908,90 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,60150 €