Parametric Equivalent

XPL516100.000000I | |
|---|---|
DigiKey Part Number | 800-XPL516100.000000ITR-ND - Tape & Reel (TR) 800-XPL516100.000000ICT-ND - Cut Tape (CT) 800-XPL516100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPL516100.000000I |
Description | CLCC 5.00X3.20X1.10 MM, 1.27MM P |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 66mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,23000 € | 9,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,20708 € | 6 207,08 € |
| Unit Price without VAT: | 9,23000 € |
|---|---|
| Unit Price with VAT: | 11,16830 € |


