RX23T, R5F523T Renesas Starter Kit (RSK) RX23T RX RX MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YRTK500523TS00000BE

DigiKey Part Number
YRTK500523TS00000BE-ND
Manufacturer
Manufacturer Product Number
YRTK500523TS00000BE
Description
RX23T R5F523T EVAL BRD
Customer Reference
Detailed Description
RX23T, R5F523T Renesas Starter Kit (RSK) RX23T RX RX MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 32-Bit
Core Processor
RX
Platform
Utilized IC / Part
RX23T, R5F523T
Mounting Type
Fixed
Contents
Board(s), LCD
Interconnect System
-
Suggested Programming Environment
e2 studio
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.