
ZL9006MEVAL1Z | |
|---|---|
DigiKey Part Number | ZL9006MEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ZL9006MEVAL1Z |
Description | EVAL BOARD FOR ZL9006M |
Customer Reference | |
Detailed Description | ZL9006M Zilker Labs™ 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V ~ 3.6V | |
Current - Output | 6A | |
Voltage - Input | 4.5V ~ 13.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | ZL9006M | |
Note | - | |
Base Product Number |

