
ZL9006MIRZ | |
|---|---|
DigiKey Part Number | ZL9006MIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ZL9006MIRZ |
Description | DC DC CONVERTER 0.6-3.3V 20W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 6A 4.5V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | ZL9006MIRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-SMD Module | |
Size / Dimension | 0.68" L x 0.45" W x 0.10" H (17.2mm x 11.5mm x 2.5mm) | |
Base Product Number |

