
ZSSC3281BI8R | |
|---|---|
DigiKey Part Number | 1833-ZSSC3281BI8RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZSSC3281BI8R |
Description | SMART SENSOR -> BUMPED DIE |
Customer Reference | |
Detailed Description | Signal Conditioner IC Analog, Digital Input 1-Wire®, I2C, SPI Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Analog, Digital | |
Output Type | 1-Wire®, I2C, SPI | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |

