RX RX200 Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R5F52104BDFF#V0

DigiKey Part Number
R5F52104BDFF#V0-ND
Manufacturer
Manufacturer Product Number
R5F52104BDFF#V0
Description
IC MCU 32BIT 96KB FLASH 80LQFP
Customer Reference
Detailed Description
RX RX200 Microcontroller IC 32-Bit 50MHz 96KB (96K x 8) FLASH 80-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
RX
Core Size
32-Bit
Speed
50MHz
Connectivity
I2C, SCI, SPI
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 5.5V
Data Converters
A/D 14x12b; D/A 2x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (14x14)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026-07-31
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2704,75856 €1 284,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,75856 €
Unit Price with VAT:5,75786 €