
624 004 3 1 RT | |
|---|---|
DigiKey Part Number | 3100-62400431RT-ND |
Manufacturer | |
Manufacturer Product Number | 624 004 3 1 RT |
Description | MULTI TOOL FOR STAUBLI MC4 12AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Photovoltaic (Solar Panel) Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rennsteig Tools, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Photovoltaic (Solar Panel) Contacts | |
Wire Gauge or Range - AWG | 12 AWG | |
Wire Gauge or Range - mm² | 4.00mm² | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Grade | - | |
Qualification | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 486,63000 € | 486,63 € |
| 5 | 451,09000 € | 2 255,45 € |
| 10 | 436,61300 € | 4 366,13 € |
| Unit Price without VAT: | 486,63000 € |
|---|---|
| Unit Price with VAT: | 588,82230 € |


