
RT5735AWSC | |
|---|---|
DigiKey Part Number | RT5735AWSCTR-ND - Tape & Reel (TR) RT5735AWSCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RT5735AWSC |
Description | IC REG BUCK PROG 5A 20WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 5A 20-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.39V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-WLCSP (2x1.61) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,16000 € | 11,60 € |
| 25 | 1,05560 € | 26,39 € |
| 100 | 0,94020 € | 94,02 € |
| 250 | 0,88528 € | 221,32 € |
| 500 | 0,85216 € | 426,08 € |
| 1 000 | 0,82491 € | 824,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79125 € | 2 373,75 € |
| 6 000 | 0,77478 € | 4 648,68 € |
| 9 000 | 0,76653 € | 6 898,77 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |

