
RT7252BZSP | |
|---|---|
DigiKey Part Number | 1028-1211-2-ND - Tape & Reel (TR) 1028-1211-1-ND - Cut Tape (CT) 1028-1211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7252BZSP |
Description | IC REG BUCK ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,35500 € | 13,55 € |
| 25 | 1,23560 € | 30,89 € |
| 100 | 1,10360 € | 110,36 € |
| 250 | 1,04076 € | 260,19 € |
| 500 | 1,00290 € | 501,45 € |
| 1 000 | 0,97170 € | 971,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,93879 € | 2 346,97 € |
| 5 000 | 0,91894 € | 4 594,70 € |
| 7 500 | 0,90901 € | 6 817,57 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |


