Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT7257CLZSP | |
|---|---|
DigiKey Part Number | 1028-1095-2-ND - Tape & Reel (TR) 1028-1095-1-ND - Cut Tape (CT) 1028-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT7257CLZSP |
Description | IC REG BUCK ADJ 3A 8SOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 340kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,36970 € | 924,25 € |
| 5 000 | 0,34610 € | 1 730,50 € |
| 7 500 | 0,33420 € | 2 506,50 € |
| 12 500 | 0,32093 € | 4 011,62 € |
| 17 500 | 0,31314 € | 5 479,95 € |
| 25 000 | 0,30561 € | 7 640,25 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,59720 € |



