Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT8010AGQW

DigiKey Part Number
1028-RT8010AGQWTR-ND - Tape & Reel (TR)
1028-RT8010AGQWCT-ND - Cut Tape (CT)
1028-RT8010AGQWDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8010AGQW
Description
IC REG BUCK ADJ 1A 16WQFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
RT8010AGQW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 382
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 2026-06-30
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,51000 €0,51 €
100,35800 €3,58 €
250,32040 €8,01 €
1000,27940 €27,94 €
2500,25972 €64,93 €
5000,24788 €123,94 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,23323 €349,84 €
3 0000,22606 €678,18 €
4 5000,22248 €1 001,16 €
7 5000,21850 €1 638,75 €
10 5000,21618 €2 269,89 €
15 0000,21394 €3 209,10 €
37 5000,20913 €7 842,38 €
Manufacturers Standard Package
Unit Price without VAT:0,51000 €
Unit Price with VAT:0,61710 €