
RT8206AGQW | |
|---|---|
DigiKey Part Number | 1028-1124-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8206AGQW |
Description | IC REG CTRLR NOTEBK 2OUT 32WQFN |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 6V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | 3.3V, 5.5V, 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |

