
RT8497CGS | |
|---|---|
DigiKey Part Number | 1028-1355-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT8497CGS |
Description | IC LED DRIVER OFFL 1.4A 8SOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Dimming 1.4A 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Max) 30V |
Manufacturer Richtek USA Inc. | Current - Output / Channel 1.4A |
Packaging Tape & Reel (TR) | Applications Lighting |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Step-Down (Buck) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SOP |
Number of Outputs 1 | Base Product Number |
Voltage - Supply (Min) 10V |



