
RT9624AZQW | |
|---|---|
DigiKey Part Number | 1028-1228-2-ND - Tape & Reel (TR) 1028-1228-1-ND - Cut Tape (CT) 1028-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9624AZQW |
Description | IC GATE DRVR HALF-BRIDGE 8WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-WDFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Richtek USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.7V, 3.2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 15 V | |
Rise / Fall Time (Typ) | 25ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42900 € | 4,29 € |
| 25 | 0,38560 € | 9,64 € |
| 100 | 0,33730 € | 33,73 € |
| 250 | 0,31420 € | 78,55 € |
| 500 | 0,30028 € | 150,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,26589 € | 398,84 € |
| 3 000 | 0,25790 € | 773,70 € |
| 4 500 | 0,25390 € | 1 142,55 € |
| 7 500 | 0,24947 € | 1 871,03 € |
| 10 500 | 0,24688 € | 2 592,24 € |
| 15 000 | 0,24439 € | 3 665,85 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

