Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT139D,118

DigiKey Part Number
2156-74AHCT139D,118-954-ND
Manufacturer
Manufacturer Product Number
74AHCT139D,118
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8mA, 8mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 786
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8870,29260 €259,54 €
Unit Price without VAT:0,29260 €
Unit Price with VAT:0,35405 €