
74AHCT594DB,112 | |
|---|---|
DigiKey Part Number | 2156-74AHCT594DB112-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT594DB,112 |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 0,72291 € | 258,80 € |
| Unit Price without VAT: | 0,72291 € |
|---|---|
| Unit Price with VAT: | 0,87472 € |

