Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G74GD,125

DigiKey Part Number
2156-74LVC2G74GD,125-954-ND
Manufacturer
Manufacturer Product Number
74LVC2G74GD,125
Description
IC FF D-TYPE SINGLE 1BIT 8XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.1ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Bulk
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
40 µA
Function
Set(Preset) and Reset
Input Capacitance
4 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-XSON (2x3)
Number of Bits per Element
1
Package / Case
8-XFDFN
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 142 325
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:142325
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6040,42834 €258,72 €
Unit Price without VAT:0,42834 €
Unit Price with VAT:0,51829 €