
CD74HC195E | |
|---|---|
DigiKey Part Number | 296-33045-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC195E |
Description | IC REG BIDIRECT COMP 4BIT 16PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Register, Bidirectional 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC195E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Register, Bidirectional | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,69520 € | 17,38 € |
| 100 | 0,61480 € | 61,48 € |
| 250 | 0,57652 € | 144,13 € |
| 500 | 0,55346 € | 276,73 € |
| 1 000 | 0,53448 € | 534,48 € |
| 2 500 | 0,51443 € | 1 286,08 € |
| 5 000 | 0,50235 € | 2 511,75 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |



