
CY2544FI | |
|---|---|
DigiKey Part Number | 2156-CY2544FI-ND |
Manufacturer | |
Manufacturer Product Number | CY2544FI |
Description | CLOCK GENERATOR, 166MHZ, CMOS |
Customer Reference | |
Detailed Description | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator IC 166MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY2544FI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cypress Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Fanout Distribution, Fractional N Synthesizer, Multiplexer, Spread Spectrum Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:9 | |
Differential - Input:Output | No/No | |
Frequency - Max | 166MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.25V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,41313 € | 259,83 € |
| Unit Price without VAT: | 5,41313 € |
|---|---|
| Unit Price with VAT: | 6,54989 € |

