5/3 Transceiver Full RS232 44-MQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN240CN

DigiKey Part Number
2156-HIN240CN-IL-ND
Manufacturer
Intersil
Manufacturer Product Number
HIN240CN
Description
IC TRANSCEIVER FULL 5/3 44MQFP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 44-MQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Intersil
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
5/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 623
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:6623
All prices are in EUR
Tray
QuantityUnit PriceExt Price
634,09651 €258,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,09651 €
Unit Price with VAT:4,95678 €